


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,38000 € | 20,38 € |
| 10 | 15,70700 € | 157,07 € |
| 25 | 14,22120 € | 355,53 € |
| 50 | 13,21740 € | 660,87 € |
| 100 | 12,30730 € | 1.230,73 € |
| 250 | 11,23476 € | 2.808,69 € |
| 500 | 10,51262 € | 5.256,31 € |
| Unit Price without VAT: | 20,38000 € |
|---|---|
| Unit Price with VAT: | 24,25220 € |




