


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,07000 € | 20,07 € |
| 10 | 15,46900 € | 154,69 € |
| 25 | 14,00480 € | 350,12 € |
| 50 | 13,01580 € | 650,79 € |
| 100 | 12,11910 € | 1.211,91 € |
| 250 | 11,06232 € | 2.765,58 € |
| 500 | 10,35068 € | 5.175,34 € |
| Unit Price without VAT: | 20,07000 € |
|---|---|
| Unit Price with VAT: | 23,88330 € |




