


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 € | 38,94 € |
| 10 | 30,13100 € | 301,31 € |
| 25 | 27,33640 € | 683,41 € |
| 50 | 25,45020 € | 1.272,51 € |
| 100 | 23,74200 € | 2.374,20 € |
| 250 | 21,73016 € | 5.432,54 € |
| Unit Price without VAT: | 38,94000 € |
|---|---|
| Unit Price with VAT: | 46,33860 € |



