


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,19000 € | 27,19 € |
| 10 | 20,98700 € | 209,87 € |
| 25 | 19,01840 € | 475,46 € |
| 50 | 17,68840 € | 884,42 € |
| 100 | 16,48360 € | 1.648,36 € |
| 250 | 15,06412 € | 3.766,03 € |
| 500 | 14,10866 € | 7.054,33 € |
| Unit Price without VAT: | 27,19000 € |
|---|---|
| Unit Price with VAT: | 32,35610 € |



