


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,28000 € | 22,28 € |
| 10 | 17,18000 € | 171,80 € |
| 25 | 15,55840 € | 388,96 € |
| 50 | 14,46280 € | 723,14 € |
| 100 | 13,47000 € | 1.347,00 € |
| 250 | 12,29996 € | 3.074,99 € |
| 500 | 11,51224 € | 5.756,12 € |
| Unit Price without VAT: | 22,28000 € |
|---|---|
| Unit Price with VAT: | 26,51320 € |



