


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,18000 € | 19,18 € |
| 10 | 14,77900 € | 147,79 € |
| 25 | 13,37760 € | 334,44 € |
| 50 | 12,43080 € | 621,54 € |
| 100 | 11,57270 € | 1.157,27 € |
| 250 | 10,56104 € | 2.640,26 € |
| 500 | 9,87980 € | 4.939,90 € |
| Unit Price without VAT: | 19,18000 € |
|---|---|
| Unit Price with VAT: | 22,82420 € |



