


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,01000 € | 33,01 € |
| 10 | 25,51600 € | 255,16 € |
| 25 | 23,13680 € | 578,42 € |
| 50 | 21,53140 € | 1.076,57 € |
| 100 | 20,07690 € | 2.007,69 € |
| 250 | 18,36388 € | 4.590,97 € |
| Unit Price without VAT: | 33,01000 € |
|---|---|
| Unit Price with VAT: | 39,28190 € |




