


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,25000 € | 29,25 € |
| 10 | 22,59800 € | 225,98 € |
| 25 | 20,48360 € | 512,09 € |
| 50 | 19,05600 € | 952,80 € |
| 100 | 17,76230 € | 1.776,23 € |
| 250 | 16,23848 € | 4.059,62 € |
| 500 | 15,21304 € | 7.606,52 € |
| Unit Price without VAT: | 29,25000 € |
|---|---|
| Unit Price with VAT: | 34,80750 € |




