


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 € | 22,05 € |
| 10 | 17,00400 € | 170,04 € |
| 25 | 15,39880 € | 384,97 € |
| 50 | 14,31420 € | 715,71 € |
| 100 | 13,33130 € | 1.333,13 € |
| 250 | 12,17308 € | 3.043,27 € |
| 500 | 11,39322 € | 5.696,61 € |
| Unit Price without VAT: | 22,05000 € |
|---|---|
| Unit Price with VAT: | 26,23950 € |



