


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,97000 € | 18,97 € |
| 10 | 14,61200 € | 146,12 € |
| 25 | 13,22640 € | 330,66 € |
| 50 | 12,29000 € | 614,50 € |
| 100 | 11,44130 € | 1.144,13 € |
| 250 | 10,44092 € | 2.610,23 € |
| 500 | 9,76722 € | 4.883,61 € |
| Unit Price without VAT: | 18,97000 € |
|---|---|
| Unit Price with VAT: | 22,57430 € |



