


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,17000 € | 41,17 € |
| 10 | 31,87000 € | 318,70 € |
| 25 | 28,92040 € | 723,01 € |
| 50 | 26,93000 € | 1.346,50 € |
| 100 | 25,12750 € | 2.512,75 € |
| 250 | 23,00504 € | 5.751,26 € |
| Unit Price without VAT: | 41,17000 € |
|---|---|
| Unit Price with VAT: | 48,99230 € |




