


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 € | 40,46 € |
| 10 | 31,31700 € | 313,17 € |
| 25 | 28,41680 € | 710,42 € |
| 50 | 26,46000 € | 1.323,00 € |
| 100 | 24,68770 € | 2.468,77 € |
| 250 | 22,60080 € | 5.650,20 € |
| Unit Price without VAT: | 40,46000 € |
|---|---|
| Unit Price with VAT: | 48,14740 € |




