


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,24000 € | 40,24 € |
| 10 | 31,14600 € | 311,46 € |
| 25 | 28,26000 € | 706,50 € |
| 50 | 26,31260 € | 1.315,63 € |
| 100 | 24,54870 € | 2.454,87 € |
| 250 | 22,47188 € | 5.617,97 € |
| Unit Price without VAT: | 40,24000 € |
|---|---|
| Unit Price with VAT: | 47,88560 € |




