


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,90000 € | 35,90 € |
| 10 | 27,75900 € | 277,59 € |
| 25 | 25,17720 € | 629,43 € |
| 50 | 23,43460 € | 1.171,73 € |
| 100 | 21,85610 € | 2.185,61 € |
| 250 | 19,99740 € | 4.999,35 € |
| Unit Price without VAT: | 35,90000 € |
|---|---|
| Unit Price with VAT: | 42,72100 € |




