


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 € | 11,25 € |
| 10 | 8,64400 € | 86,44 € |
| 25 | 7,81280 € | 195,32 € |
| 50 | 7,25060 € | 362,53 € |
| 100 | 6,74060 € | 674,06 € |
| 250 | 6,13880 € | 1.534,70 € |
| 500 | 5,73328 € | 2.866,64 € |
| 1.000 | 5,36645 € | 5.366,45 € |
| Unit Price without VAT: | 11,25000 € |
|---|---|
| Unit Price with VAT: | 13,38750 € |




