


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,65000 € | 10,65 € |
| 10 | 8,18100 € | 81,81 € |
| 25 | 7,39360 € | 184,84 € |
| 50 | 6,86020 € | 343,01 € |
| 100 | 6,37660 € | 637,66 € |
| 250 | 5,80616 € | 1.451,54 € |
| 500 | 5,42168 € | 2.710,84 € |
| 1.000 | 5,07387 € | 5.073,87 € |
| Unit Price without VAT: | 10,65000 € |
|---|---|
| Unit Price with VAT: | 12,67350 € |




