


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,96000 € | 21,96 € |
| 10 | 16,93700 € | 169,37 € |
| 25 | 15,33720 € | 383,43 € |
| 50 | 14,25680 € | 712,84 € |
| 100 | 13,27760 € | 1.327,76 € |
| 250 | 12,12368 € | 3.030,92 € |
| 500 | 11,34666 € | 5.673,33 € |
| Unit Price without VAT: | 21,96000 € |
|---|---|
| Unit Price with VAT: | 26,13240 € |



