20 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3AKK-2020K

DigiKey Part Number
M3AKK-2020K-ND
Manufacturer
Manufacturer Product Number
M3AKK-2020K
Description
IDC CABLE - MSC20K/MC20F/MPK20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.67' (508.00mm)
Features
-
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,63000 €18,63 €
1014,35100 €143,51 €
2512,98960 €324,74 €
5012,06980 €603,49 €
10011,23590 €1.123,59 €
25010,25304 €2.563,26 €
5009,59118 €4.795,59 €
Manufacturers Standard Package
Unit Price without VAT:18,63000 €
Unit Price with VAT:22,16970 €
Alternate Length
IDC CABLE - MSC20K/MC20F/MPK20K
In-Stock: 0
Unit Price: 21,69000 €
IDC CABLE - MSC20K/MC20F/MPK20K
In-Stock: 0
Unit Price: 24,71000 €