20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3AAK-2036R

DigiKey Part Number
M3AAK-2036R-ND
Manufacturer
Manufacturer Product Number
M3AAK-2036R
Description
IDC CABLE - MSC20K/MC20M/MSC20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
3M
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Discontinued at DigiKey
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,41000 €15,41 €
1011,85900 €118,59 €
2510,72840 €268,21 €
509,96380 €498,19 €
1009,27030 €927,03 €
2508,45272 €2.113,18 €
5007,90202 €3.951,01 €
1.0007,40400 €7.404,00 €
Manufacturers Standard Package
Unit Price without VAT:15,41000 €
Unit Price with VAT:18,33790 €
Alternate Color
IDC CABLE - MSC20K/MC20G/MSC20K
In-Stock: 0
Unit Price: 13,48000 €
Alternate Length
IDC CABLE - MSC20K/MC20M/MSC20K
In-Stock: 0
Unit Price: 11,94000 €
IDC CABLE - MSC20K/MC20M/MSC20K
In-Stock: 0
Unit Price: 13,35000 €
Assembly Component