20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3AAK-2006R

DigiKey Part Number
M3AAK-2006R-ND
Manufacturer
Manufacturer Product Number
M3AAK-2006R
Description
IDC CABLE - MSC20K/MC20M/MSC20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,00000 €12,00 €
109,22200 €92,22 €
258,33640 €208,41 €
507,73740 €386,87 €
1007,19380 €719,38 €
2506,55292 €1.638,23 €
5006,12102 €3.060,51 €
1.0005,73039 €5.730,39 €
Manufacturers Standard Package
Unit Price without VAT:12,00000 €
Unit Price with VAT:14,28000 €
Alternate Color
IDC CABLE - MSC20K/MC20G/MSC20K
In-Stock: 0
Unit Price: 11,67000 €
Alternate Length
IDC CABLE - MSC20K/MC20M/MSC20K
In-Stock: 0
Unit Price: 13,41000 €
IDC CABLE - MSC20K/MC20M/MSC20K
In-Stock: 0
Unit Price: 15,48000 €