


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,96000 € | 11,96 € |
| 10 | 9,19000 € | 91,90 € |
| 25 | 8,30720 € | 207,68 € |
| 50 | 7,71040 € | 385,52 € |
| 100 | 7,16920 € | 716,92 € |
| 250 | 6,53064 € | 1.632,66 € |
| 500 | 6,10042 € | 3.050,21 € |
| 1.000 | 5,71125 € | 5.711,25 € |
| Unit Price without VAT: | 11,96000 € |
|---|---|
| Unit Price with VAT: | 14,23240 € |


