


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 10 | 7,66300 € | 76,63 € |
| 25 | 6,92280 € | 173,07 € |
| 50 | 6,42280 € | 321,14 € |
| 100 | 5,96910 € | 596,91 € |
| 250 | 5,43376 € | 1.358,44 € |
| 500 | 5,07290 € | 2.536,45 € |
| 1.000 | 4,74645 € | 4.746,45 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,87620 € |


