


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,65000 € | 10,65 € |
| 10 | 8,18600 € | 81,86 € |
| 25 | 7,39720 € | 184,93 € |
| 50 | 6,86360 € | 343,18 € |
| 100 | 6,37960 € | 637,96 € |
| 250 | 5,80856 € | 1.452,14 € |
| 500 | 5,42376 € | 2.711,88 € |
| 1.000 | 5,07559 € | 5.075,59 € |
| Unit Price without VAT: | 10,65000 € |
|---|---|
| Unit Price with VAT: | 12,67350 € |


