


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,03000 € | 8,03 € |
| 10 | 6,15800 € | 61,58 € |
| 25 | 5,56040 € | 139,01 € |
| 50 | 5,15600 € | 257,80 € |
| 100 | 4,78870 € | 478,87 € |
| 250 | 4,35540 € | 1.088,85 € |
| 500 | 4,06330 € | 2.031,65 € |
| 1.000 | 3,79892 € | 3.798,92 € |
| Unit Price without VAT: | 8,03000 € |
|---|---|
| Unit Price with VAT: | 9,55570 € |


