


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 10 | 5,58600 € | 55,86 € |
| 25 | 5,04240 € | 126,06 € |
| 50 | 4,67460 € | 233,73 € |
| 100 | 4,34090 € | 434,09 € |
| 250 | 3,94680 € | 986,70 € |
| 500 | 3,68110 € | 1.840,55 € |
| 1.000 | 3,44064 € | 3.440,64 € |
| 2.500 | 3,19425 € | 7.985,62 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |


