


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,82400 € | 38,24 € |
| 25 | 3,58440 € | 89,61 € |
| 50 | 3,41320 € | 170,66 € |
| 100 | 3,25020 € | 325,02 € |
| 250 | 3,04672 € | 761,68 € |
| 500 | 2,90136 € | 1.450,68 € |
| 1.000 | 2,78256 € | 2.782,56 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |


