Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M18-8R/LX-BOTTLE | |
|---|---|
DigiKey Part Number | M18-8R/LX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | M18-8R/LX-BOTTLE |
Description | CONN RING CIRC 18-22AWG #8 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.740" (18.80mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 8 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.310" (7.87mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11-8 | 3M | 25.245 | 3M158415-ND | 0,15000 € | Parametric Equivalent |
| 11-8-W | 3M | 787 | 11-8-W-ND | 0,30000 € | Parametric Equivalent |
| L-11-8-W | 3M | 0 | L-11-8-W-ND | 0,13590 € | Parametric Equivalent |
| M18-8R/LK | 3M | 0 | M18-8R/LK-ND | 0,27975 € | Parametric Equivalent |
| MU18-8R/LK | 3M | 10.904 | 920010-15-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 49,26800 € | 246,34 € |
| Unit Price without VAT: | 49,26800 € |
|---|---|
| Unit Price with VAT: | 58,62892 € |
















