Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930015

DigiKey Part Number
900-0191930015TR-ND - Tape & Reel (TR)
900-0191930015CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191930015
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.641" (16.28mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.439
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23900 €2,39 €
250,22400 €5,60 €
500,21340 €10,67 €
1000,20320 €20,32 €
2500,19048 €47,62 €
5000,18136 €90,68 €
1.0000,17269 €172,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,37610 €752,20 €
4.0000,35813 €1.432,52 €
6.0000,34803 €2.088,18 €
10.0000,33571 €3.357,10 €
14.0000,32784 €4.589,76 €
20.0000,31970 €6.394,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €