M14-8R/LK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 3.075
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


3M
In Stock: 499
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,13064 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 47,30600 €

Parametric Equivalent


Molex
In Stock: 5.997
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.594
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2.715
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 34.141
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 12.295
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 724
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 39.804
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.117
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,16689 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 946
Unit Price: 7,93000 €
Datasheet
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M14-8R/LK

DigiKey Part Number
M14-8R/LK-ND
Manufacturer
Manufacturer Product Number
M14-8R/LK
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.740" (18.80mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,26861 €268,61 €
Manufacturers Standard Package
Unit Price without VAT:0,26861 €
Unit Price with VAT:0,31965 €