


0190690122 | |
|---|---|
DigiKey Part Number | WM19746TR-ND - Tape & Reel (TR) WM19746CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690122 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.352" (8.94mm) | |
Length - Overall | 0.696" (17.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12400 € | 3,10 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,11240 € | 11,24 € |
| 250 | 0,10536 € | 26,34 € |
| 500 | 0,10032 € | 50,16 € |
| 1.000 | 0,09554 € | 95,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10919 € | 218,38 € |
| 4.000 | 0,10397 € | 415,88 € |
| 6.000 | 0,10103 € | 606,18 € |
| 10.000 | 0,09745 € | 974,50 € |
| 14.000 | 0,09517 € | 1.332,38 € |
| 20.000 | 0,09280 € | 1.856,00 € |
| 50.000 | 0,08699 € | 4.349,50 € |
| 100.000 | 0,08285 € | 8.285,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |




