ITCSN-2000-12-PACK is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M
In Stock: 3
Unit Price: 58,60333 €
Datasheet
Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 3 to 1 Black 1.00' (304.80mm, 12.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITCSN-2000-12-PACK

DigiKey Part Number
ITCSN-2000-12-PACK-ND
Manufacturer
Manufacturer Product Number
ITCSN-2000-12-PACK
Description
HEATSHRINK 2" X 1' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 3 to 1 Black 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
0.650" (16.51mm)
Recovered Wall Thickness
-
Material
Features
Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable