
ITCSN-1100-12"-BLACK-100 PCS | |
|---|---|
DigiKey Part Number | ITCSN-1100-12"-BLACK-100PCS-ND |
Manufacturer | |
Manufacturer Product Number | ITCSN-1100-12"-BLACK-100 PCS |
Description | HEATSHRINK 1.1" X 1' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 1.100" (27.94mm) | |
Inner Diameter - Recovered | 0.370" (9.40mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,12490 € | 1.012,49 € |
| Unit Price without VAT: | 10,12490 € |
|---|---|
| Unit Price with VAT: | 12,04863 € |

