
ITCSN-0800-9"-BLACK-25 PCS | |
|---|---|
DigiKey Part Number | 3M161666-ND |
Manufacturer | |
Manufacturer Product Number | ITCSN-0800-9"-BLACK-25 PCS |
Description | HEATSHRINK ITCSN .8X9" BLK 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.800" (20.32mm) 3 to 1 Black 0.750' (228.60mm, 9.00") |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant |
Series | Color |
Packaging Bulk | Operating Temperature -55°C ~ 110°C |
Part Status Active | Shrink Temperature 121°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length 0.750' (228.60mm, 9.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.800" (20.32mm) | Base Product Number |
Inner Diameter - Recovered 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,73560 € | 243,39 € |
| 50 | 9,64900 € | 482,45 € |
| Unit Price without VAT: | 9,73560 € |
|---|---|
| Unit Price with VAT: | 11,58536 € |

