



ITCSN-0400-48"-BLACK-5 PCS | |
|---|---|
DigiKey Part Number | 3M161654-ND |
Manufacturer | |
Manufacturer Product Number | ITCSN-0400-48"-BLACK-5 PCS |
Description | HEATSHRINK 0.4" X 4' BLACK 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.400" (10.16mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant |
Series | Color |
Packaging Bulk | Operating Temperature -55°C ~ 110°C |
Part Status Active | Shrink Temperature 121°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.400" (10.16mm) | Base Product Number |
Inner Diameter - Recovered 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,49000 € | 52,49 € |
| 2 | 48,27500 € | 96,55 € |
| 3 | 45,96667 € | 137,90 € |
| 5 | 43,22000 € | 216,10 € |
| 7 | 41,50000 € | 290,50 € |
| 10 | 40,06900 € | 400,69 € |
| Unit Price without VAT: | 52,49000 € |
|---|---|
| Unit Price with VAT: | 62,46310 € |



