
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.400" (10.16mm) | |
Inner Diameter - Recovered | 0.150" (3.81mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,31300 € | 15,65 € |
| 100 | 0,28800 € | 28,80 € |
| 150 | 0,27413 € | 41,12 € |
| 250 | 0,25776 € | 64,44 € |
| 350 | 0,24749 € | 86,62 € |
| 500 | 0,23706 € | 118,53 € |
| 1.250 | 0,21222 € | 265,27 € |
| 2.500 | 0,20639 € | 515,98 € |
| Unit Price without VAT: | 0,31300 € |
|---|---|
| Unit Price with VAT: | 0,37247 € |






