
ITCSN-0400-25-U | |
|---|---|
DigiKey Part Number | ITC400-25-ND 19-ITCSN-0400-25-U-DS-ND |
Manufacturer | |
Manufacturer Product Number | ITCSN-0400-25-U |
Description | HEATSHRINK 0.4" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.400" (10.16mm) 3 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.400" (10.16mm) | |
Inner Diameter - Recovered | 0.150" (3.81mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 5 | 7,62400 € | 38,12 € |
| 10 | 7,01100 € | 70,11 € |
| 20 | 6,44850 € | 128,97 € |
| 50 | 5,95120 € | 297,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,81400 € | 120,35 € |
| 50 | 4,44640 € | 222,32 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |


