
ITCSF-0400-48"-BLACK-20 PCS | |
|---|---|
DigiKey Part Number | ITCSF-0400-48"-BLACK-20PCS-ND |
Manufacturer | |
Manufacturer Product Number | ITCSF-0400-48"-BLACK-20 PCS |
Description | HEATSHRINK ITCSF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.400" (10.16mm) 3 to 1 Black 4.00' (1.22m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.400" (10.16mm) | |
Inner Diameter - Recovered | 0.150" (3.81mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,00820 € | 2.700,82 € |
| Unit Price without VAT: | 27,00820 € |
|---|---|
| Unit Price with VAT: | 32,13976 € |

