
IMCSN-1700-48A | |
|---|---|
DigiKey Part Number | IMCSN-1700-48A-ND |
Manufacturer | |
Manufacturer Product Number | IMCSN-1700-48A |
Description | HEATSHRINK 1.7" X 4' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.700" (43.18mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.600" (15.24mm) |
Mfr | Material |
Series | Features Adhesive Lined |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Storage/Refrigeration Temperature 104°F (40°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.700" (43.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 46,25650 € | 925,13 € |
| Unit Price without VAT: | 46,25650 € |
|---|---|
| Unit Price with VAT: | 55,04524 € |


