
Category | Jacket Color |
Mfr | Ribbon Width 1.200" (30.48mm) |
Series | Jacket (Insulation) Material Polyolefin (PO) |
Packaging Box | Voltage 150 V |
Part Status Discontinued at DigiKey | Operating Temperature -15°C ~ 75°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 22170 |
Number of Conductors 25 | Features Splice Free, Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 5.0' (1.52m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,95000 € | 28,95 € |
| 5 | 23,88600 € | 119,43 € |
| 10 | 21,97500 € | 219,75 € |
| 25 | 19,68200 € | 492,05 € |
| 50 | 18,05780 € | 902,89 € |
| 100 | 16,52930 € | 1.652,93 € |
| Unit Price without VAT: | 28,95000 € |
|---|---|
| Unit Price with VAT: | 34,45050 € |






