
Category | Jacket Color |
Mfr | Ribbon Width 1.200" (30.48mm) |
Series | Jacket (Insulation) Material Polyolefin (PO) |
Packaging Box | Voltage 150 V |
Part Status Discontinued at DigiKey | Operating Temperature -15°C ~ 75°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 22170 |
Number of Conductors 25 | Features Splice Free, Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 50.0' (15.24m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,24000 € | 185,24 € |
| 5 | 150,86200 € | 754,31 € |
| 10 | 138,45000 € | 1.384,50 € |
| 25 | 126,99240 € | 3.174,81 € |
| Unit Price without VAT: | 185,24000 € |
|---|---|
| Unit Price with VAT: | 220,43560 € |






