
HF625/10-100M | |
|---|---|
DigiKey Part Number | HF10S-100-ND |
Manufacturer | |
Manufacturer Product Number | HF625/10-100M |
Description | CBL RIBN 10COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.394" (10.00mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,48000 € | 239,48 € |
| 2 | 217,01500 € | 434,03 € |
| 3 | 204,85667 € | 614,57 € |
| 5 | 190,52000 € | 952,60 € |
| 7 | 181,64714 € | 1.271,53 € |
| 10 | 172,71600 € | 1.727,16 € |
| Unit Price without VAT: | 239,48000 € |
|---|---|
| Unit Price with VAT: | 284,98120 € |







