
HF625/10-100M | |
|---|---|
DigiKey Part Number | 19-HF625/10-100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF625/10-100M |
Description | CBL RIBN 10COND 0.039 GRY METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.394" (10.00mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 21682 |
Pitch | Features Zippable |
Length Enter Number of Meters in Order Quantity | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Spool Size 328.1' (100.0m) |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 5 | 2,75800 € | 13,79 € |
| 10 | 2,49900 € | 24,99 € |
| 25 | 2,19400 € | 54,85 € |
| 50 | 1,98820 € | 99,41 € |
| 100 | 1,80220 € | 180,22 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |







