HF625/20-30M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF625/06-100M

DigiKey Part Number
HF06S-50-ND
Manufacturer
Manufacturer Product Number
HF625/06-100M
Description
CBL RIBN 6COND 0.039 GRAY 164'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 6 Conductors 0.039" (1.00mm) Flat Cable 164.0' (50.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
6
Pitch
Length
164.0' (50.00m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.236" (6.00mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21682
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
-
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 6COND 0.039 GRAY 328.1'
In-Stock: 831
Unit Price: 2,07000 €
CBL RIBN 6COND 0.039 GRAY 229.7'
In-Stock: 0
Unit Price:
CBL RIBN 6COND 0.039 GRAY 98.4'
In-Stock: 0
Unit Price:
CBL RIBN 6COND 0.039 GRAY 32.8'
In-Stock: 718
Unit Price: 19,22000 €
CBL RIBN 6COND 0.039 GRAY 16.4'
In-Stock: 0
Unit Price: