
HF625/06-100M | |
|---|---|
DigiKey Part Number | HF06S-100-ND 19-HF625/06-100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF625/06-100M |
Description | CBL RIBN 6COND 0.039 GRAY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Flat Ribbon Cable Gray 6 Conductors 0.039" (1.00mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.236" (6.00mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 6 | Ratings UL Style 21682 |
Pitch | Features Zippable |
Length 328.1' (100.00m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 5 | 1,72200 € | 8,61 € |
| 10 | 1,56100 € | 15,61 € |
| 25 | 1,37120 € | 34,28 € |
| 50 | 1,24260 € | 62,13 € |
| 100 | 1,12600 € | 112,60 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 1,15290 € | 115,29 € |
| 200 | 1,04530 € | 209,06 € |
| 300 | 0,98740 € | 296,22 € |
| 500 | 0,91938 € | 459,69 € |
| 700 | 0,87747 € | 614,23 € |
| 1.000 | 0,84104 € | 841,04 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |










