
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Current Rating (Amps) | 1 A | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 5 | 2,00600 € | 10,03 € |
| 10 | 1,82000 € | 18,20 € |
| 25 | 1,59840 € | 39,96 € |
| 50 | 1,44840 € | 72,42 € |
| 100 | 1,31270 € | 131,27 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |






