
HF539/10 | |
|---|---|
DigiKey Part Number | HF10G-100-ND |
Manufacturer | |
Manufacturer Product Number | HF539/10 |
Description | CBL RIBN 10COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.035" (0.89mm) |
Mfr | Ribbon Width 0.500" (12.70mm) |
Series | Jacket (Insulation) Material Polyolefin (PO) |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 21682 |
Number of Conductors 10 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Blue |
Conductor Strand 19 Strands / 40 AWG | Current Rating (Amps) 1 A |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,36780 € | 136,78 € |
| 200 | 1,24025 € | 248,05 € |
| 300 | 1,17163 € | 351,49 € |
| 500 | 1,09110 € | 545,55 € |
| 700 | 1,04144 € | 729,01 € |
| 1.000 | 1,01270 € | 1.012,70 € |
| Unit Price without VAT: | 1,36780 € |
|---|---|
| Unit Price with VAT: | 1,62768 € |






