Flat Ribbon Cable Gray 30 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF319/30 (100')

DigiKey Part Number
MF30F-50-ND
Manufacturer
Manufacturer Product Number
HF319/30 (100')
Description
CBL RIBN 30COND 0.05 GRAY 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 30 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
30
Pitch
Length
50.0' (15.24m)
Wire Gauge
28 AWG
Conductor Strand
19 Strands / 40 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.500" (38.10mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21682
Features
Zippable
Conductor Material
Copper Alloy, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 30COND 0.05 GRAY 100'
In-Stock: 563
Unit Price: 16,69000 €
CBL RIBN 30COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 30COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 30COND 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 30COND 0.05 GRAY 1'
In-Stock: 0
Unit Price: