
HF319/30 (100') | |
|---|---|
DigiKey Part Number | MF30F-100-ND 19-HF319/30(100')-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF319/30 (100') |
Description | CBL RIBN 30COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 30 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.500" (38.10mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,69000 € | 16,69 € |
| 5 | 13,30000 € | 66,50 € |
| 10 | 12,05400 € | 120,54 € |
| 25 | 10,58240 € | 264,56 € |
| 50 | 9,59340 € | 479,67 € |
| 100 | 8,70290 € | 870,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,05090 € | 905,09 € |
| 200 | 8,21875 € | 1.643,75 € |
| 300 | 7,77233 € | 2.331,70 € |
| 500 | 7,24940 € | 3.624,70 € |
| 700 | 6,92769 € | 4.849,38 € |
| 1.000 | 6,60524 € | 6.605,24 € |
| Unit Price without VAT: | 16,69000 € |
|---|---|
| Unit Price with VAT: | 19,86110 € |






