
HDT-0300-48A-BLACK | |
|---|---|
DigiKey Part Number | 3M161615-ND |
Manufacturer | |
Manufacturer Product Number | HDT-0300-48A-BLACK |
Description | HEATSHRINK 0.3" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.300" (7.62mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.080" (2.03mm) |
Mfr | Material |
Series | Color |
Packaging Bulk | Operating Temperature -55°C ~ 110°C |
Part Status Active | Shrink Temperature 121°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.300" (7.62mm) | Base Product Number |
Inner Diameter - Recovered 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,17000 € | 31,17 € |
| 2 | 28,66000 € | 57,32 € |
| 3 | 27,28667 € | 81,86 € |
| 5 | 25,65600 € | 128,28 € |
| 7 | 24,63429 € | 172,44 € |
| 10 | 23,59600 € | 235,96 € |
| Unit Price without VAT: | 31,17000 € |
|---|---|
| Unit Price with VAT: | 37,09230 € |



