
GPT-020F-50MMX50M | |
|---|---|
DigiKey Part Number | 19-GPT-020F-50MMX50M-ND |
Manufacturer | |
Manufacturer Product Number | GPT-020F-50MMX50M |
Description | TAPE DBL COATED/SIDED 1.97"X55YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive 1.97" (50.00mm) X 165' (50.2m) 55 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester | |
Thickness | 0.0080" (8.0 mils, 0.202mm) | |
Thickness - Adhesive | 0.0037" (3.7 mils, 0.095mm) | |
Thickness - Backing, Carrier | 0.0042" (4.2 mils, 0.107mm) | |
Width | 1.97" (50.00mm) | |
Length | 165' (50.2m) 55 yds | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 77°F (16°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,20000 € | 45,20 € |
| 10 | 34,80600 € | 348,06 € |
| 25 | 31,56840 € | 789,21 € |
| 50 | 29,39780 € | 1.469,89 € |
| 100 | 27,44130 € | 2.744,13 € |
| 250 | 25,14780 € | 6.286,95 € |
| Unit Price without VAT: | 45,20000 € |
|---|---|
| Unit Price with VAT: | 53,78800 € |


